Part Details for AD-SW-6274L3 by ADVITI
Overview of AD-SW-6274L3 by ADVITI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-SW-6274L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD-SW-6274L3
|
TME | Lamp: LED light panel, 3000K, 176mm, 230VAC, 18W, 1650lm, CRImin: 80 Min Qty: 1 | 14 |
|
$6.3000 / $7.1900 | Buy Now |