Part Details for AD15B334K1H1B by Cinetech Industrial Co Ltd
Overview of AD15B334K1H1B by Cinetech Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD15B334K1H1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 8499 |
|
RFQ | |
|
New Advantage Corporation | CAP.CER.330nF 50V X7R 10% AXIAL TB CINETECH RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5238 |
|
$0.1520 / $0.1629 | Buy Now |