Part Details for AD1674KN by Analog Devices Inc
Overview of AD1674KN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD1674KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 28 Pin, DIP | 8 |
|
$38.0000 / $40.0000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 28 Pin, DIP | 19 |
|
$50.2470 / $55.8300 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 28 Pin, DIP | 2 |
|
$55.8300 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 28 Pin, DIP | 24 |
|
$58.0305 / $68.2712 | Buy Now |
|
Rochester Electronics | AD1674 - 12-Bit 100 KSPS A/D Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1959 |
|
$37.2200 / $43.7900 | Buy Now |
|
Chip1Cloud | 12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28DIP | 2590 |
|
RFQ | |
|
Perfect Parts Corporation | 928 |
|
RFQ |
Part Details for AD1674KN
AD1674KN CAD Models
AD1674KN Part Data Attributes
|
AD1674KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1674KN
Analog Devices Inc
12-Bit, 100 kSPS, Complete ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.111 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD1674KN
This table gives cross-reference parts and alternative options found for AD1674KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1674KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1674BD | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674KN vs AD1674BD |
SP1674BBP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | AD1674KN vs SP1674BBP |
AD1674KNZ | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674KN vs AD1674KNZ |
AD1674TD/883B | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674KN vs AD1674TD/883B |