Part Details for AD1934YSTZ-RL by Analog Devices Inc
Overview of AD1934YSTZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD1934YSTZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD1934YSTZ-RLTR-ND
|
DigiKey | IC DAC 24BIT V-OUT 48LQFP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$4.8225 | Buy Now |
|
Analog Devices Inc | 8 CH DAC w/on chip PLL Min Qty: 2000 Package Multiple: 2000 | 400 |
|
Buy Now |
Part Details for AD1934YSTZ-RL
AD1934YSTZ-RL CAD Models
AD1934YSTZ-RL Part Data Attributes:
|
AD1934YSTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1934YSTZ-RL
Analog Devices Inc
8-Channel DAC with PLL, 192 kHz, 24 Bits
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | WITH PROGRAMMABLE PLL | |
Analog Output Voltage-Max | 2.482 V | |
Analog Output Voltage-Min | -2.482 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |