Part Details for AD2-X0-03-760-1A3-D by Carling Technologies
Overview of AD2-X0-03-760-1A3-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2-X0-03-760-1A3-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-AD2X0037601A3D
|
Mouser Electronics | Circuit Breakers | 0 |
|
$90.5700 / $111.5900 | Order Now |
DISTI #
71291476
|
RS | Circuit Breaker 2 Pole Hyd/Mag 2 Color Visi-Rocker 76A Push-On | Carling Technologies AD2-X0-03-760-1A3-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 27 |
|
$85.5200 / $106.9000 | Buy Now |
|
Onlinecomponents.com | Hydraulic/Magnetic Circuit Breaker - 2 Pole - 277VAC/80VDC - Two Color Visi-Rocker - Indicate ON - Horizontal Legend - Without Aux Switch - Push-On 0.250 Tab (Q.C.) - I-O Legend - White Visi-Color - 6-32 x 0.195 Inches Threaded Insert (Two Per Pole) - VDE RoHS: Compliant |
7 In Stock |
|
$76.5100 / $98.0300 | Buy Now |
DISTI #
51570903
|
Verical | AD2-X0-03-760-1A3-D Min Qty: 1 Package Multiple: 1 Date Code: 1111 | Americas - 6 |
|
$117.6485 / $122.9987 | Buy Now |
|
Master Electronics | Hydraulic/Magnetic Circuit Breaker - 2 Pole - 277VAC/80VDC - Two Color Visi-Rocker - Indicate ON - Horizontal Legend - Without Aux Switch - Push-On 0.250 Tab (Q.C.) - I-O Legend - White Visi-Color - 6-32 x 0.195 Inches Threaded Insert (Two Per Pole) - VDE RoHS: Compliant |
7 In Stock |
|
$76.5100 / $98.0300 | Buy Now |