Part Details for AD395KM by Rochester Electronics LLC
Overview of AD395KM by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD395KM
AD395KM CAD Models
AD395KM Part Data Attributes
|
AD395KM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD395KM
Rochester Electronics LLC
D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, MDIP28, LOW PROFILE, HERMETIC SEALED, METAL, DIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-MDIP-T28 | |
Length | 39.88 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.21 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD395KM
This table gives cross-reference parts and alternative options found for AD395KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD395KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD394TM | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, MDIP28, LOW PROFILE, HERMETIC SEALED, METAL, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD395KM vs AD394TM |
AD395KM | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, MDIP28, LOW PROFILE, HERMETIC SEALED, METAL, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD395KM vs AD395KM |
AD395TM | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, MDIP28, LOW PROFILE, HERMETIC SEALED, METAL, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD395KM vs AD395TM |
AD394KM | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, MDIP28, LOW PROFILE, HERMETIC SEALED, METAL, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD395KM vs AD394KM |