-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 2 MSPS Precision Pseudo Differential SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD4000BCPZ-RL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1797 In Stock |
|
$15.6772 / $23.2700 | Buy Now |
DISTI #
584-AD4000BCPZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 2 MSPS/1 MSPS/500 kSPS, Precision, Pseudo Differential, SAR ADCs RoHS: Compliant | 385 |
|
$15.6700 / $22.6400 | Buy Now |
|
Analog Devices Inc | 16-Bit, 2 MSPS PulSAR® ADC Min Qty: 1 Package Multiple: 1500 | 1860 |
|
$11.3000 / $23.2700 | Buy Now |
DISTI #
4307893
|
Farnell | ADC, 16BIT, 2MSPS, -40 TO 125DEG C RoHS: Compliant Min Qty: 1500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$16.0503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4000BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4000BCPZ-RL7
Analog Devices Inc
16-Bit, 2 MSPS Precision Pseudo Differential SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD4000BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD4000BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD4004BRMZ-RL7 | 16-Bit, 1 MSPS, Precision, Pseudo Differential SAR ADC | Analog Devices Inc | AD4000BCPZ-RL7 vs AD4004BRMZ-RL7 |
AD4000BRMZ | 16-Bit, 2 MSPS Precision Pseudo Differential SAR ADC | Analog Devices Inc | AD4000BCPZ-RL7 vs AD4000BRMZ |
AD4004BCPZ-R2 | 16-Bit, 1 MSPS, Precision, Pseudo Differential SAR ADC | Analog Devices Inc | AD4000BCPZ-RL7 vs AD4004BCPZ-R2 |
AD4004BCPZ-RL7 | 16-Bit, 1 MSPS, Precision, Pseudo Differential SAR ADC | Analog Devices Inc | AD4000BCPZ-RL7 vs AD4004BCPZ-RL7 |
AD4004BRMZ | 16-Bit, 1 MSPS, Precision, Pseudo Differential SAR ADC | Analog Devices Inc | AD4000BCPZ-RL7 vs AD4004BRMZ |
AD4008BCPZ-R2 | 16-Bit, 500 kSPS, Precision, Pseudo Differential, SAR ADC | Analog Devices Inc | AD4000BCPZ-RL7 vs AD4008BCPZ-R2 |