-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 500 kSPS Precision Pseudo Differential SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD4010BCPZ-RL7CT-ND
|
DigiKey | IC ADC 18BIT SAR 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
205 In Stock |
|
$12.3718 / $19.5300 | Buy Now |
DISTI #
584-4010BCPZRL7
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 2 MSPS/1 MSPS/500 kSPS, Precision, Pseudo Differential, SAR ADCs RoHS: Compliant | 1412 |
|
$12.3700 / $16.4600 | Buy Now |
|
Analog Devices Inc | 18-Bit, 500 KSPS, PulSAR® ADC Min Qty: 1 Package Multiple: 1500 | 41 |
|
$9.2100 / $19.5300 | Buy Now |
|
Rochester Electronics | AD4010 - 18-Bit, 500 KSPS, PulSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 1489 |
|
$11.4200 / $13.4300 | Buy Now |
|
Ameya Holding Limited | 41 |
|
RFQ | ||
DISTI #
4307894
|
Farnell | ADC, 18BIT, 500KSPS, -40 TO 125DEG C RoHS: Compliant Min Qty: 1500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$12.4243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4010BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4010BCPZ-RL7
Analog Devices Inc
18-Bit, 500 kSPS Precision Pseudo Differential SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 320 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 12.2% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD4010BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD4010BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD4002BRMZ | 18-Bit, 2 MSPS Precision Pseudo Differential SAR ADC | Analog Devices Inc | AD4010BCPZ-RL7 vs AD4002BRMZ |
AD4006BRMZ-RL7 | 18-Bit, 1 MSPS Precision Pseudo Differential SAR ADC | Analog Devices Inc | AD4010BCPZ-RL7 vs AD4006BRMZ-RL7 |