-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply, 24-Bit, Sigma-Delta ADC with ±10 V and 0 mA to 20 mA Inputs, Open Wire Detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD4111BCPZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
544 In Stock |
|
$13.5173 / $19.5800 | Buy Now |
DISTI #
584-AD4111BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC Single Supply, 24-Bit, Sigma-Delta ADC with 10 V and 0 mA to 20 mA Inputs, Open Wire Detection RoHS: Compliant | 3843 |
|
$13.2800 / $19.5800 | Buy Now |
|
Analog Devices Inc | ADC with Precision Resistor Ne Min Qty: 1 Package Multiple: 1 | 699 |
|
$8.5400 / $19.5800 | Buy Now |
DISTI #
AD4111BCPZ
|
TME | IC: A/D converter, Ch: 16, 24bit, 31.25ksps, 3÷5.5V, LFCSP40 Min Qty: 1 | 0 |
|
$14.4000 / $20.2000 | RFQ |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 40LFCSP / 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6) | 7960 |
|
$12.8120 / $19.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4111BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4111BCPZ
Analog Devices Inc
Single Supply, 24-Bit, Sigma-Delta ADC with ±10 V and 0 mA to 20 mA Inputs, Open Wire Detection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-15 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Analog In Channels | 16 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |