Converters
AD421BNZ
Description: Loop-Powered 4-20 mA DAC

Overview of AD421BNZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD421BNZ Analog Devices IC, 16-BIT D/A CONVERTER

Price & Stock for AD421BNZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9164
Newark Dac, 16Bit, Dip-16, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.95V To 5.05V, Adc/Dac Case Style:Dip, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD421BNZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $22.0400
  • 5 $21.1900
  • 10 $20.3300
  • 25 $19.4100
  • 50 $18.3900
  • 100 $17.3600
  • 250 $16.5600
$16.5600 / $22.0400 Buy Now
DISTI # AD421BNZ-ND
DigiKey IC DAC 16BIT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 67
In Stock
  • 1 $25.4100
  • 10 $18.7590
  • 25 $17.0544
  • 100 $15.1530
  • 250 $14.2336
  • 500 $14.1375
$14.1375 / $25.4100 Buy Now
DISTI # 584-AD421BNZ
Mouser Electronics Digital to Analog Converters - DAC IC, 16-BIT D/A CONVERTER RoHS: Compliant 1104
  • 1 $23.5400
  • 10 $18.7400
  • 25 $17.0500
  • 100 $15.3800
  • 250 $14.2300
  • 500 $14.1300
$14.1300 / $23.5400 Buy Now
Quest Components   12
  • 1 $19.8800
  • 4 $14.9100
$14.9100 / $19.8800 Buy Now
Rochester Electronics AD421 - Loop-Powered 4-20mA DAC RoHS: Compliant Status: Active Min Qty: 1 50
  • 1 $16.4900
  • 25 $16.1600
  • 100 $15.5000
  • 500 $14.8400
  • 1,000 $14.0200
$14.0200 / $16.4900 Buy Now
DISTI # AD421BNZ
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 25 0
  • 25 $15.8000
  • 100 $15.3800
  • 500 $14.9800
  • 1,000 $14.7900
$14.7900 / $15.8000 Buy Now
LCSC 16 PDIP-16 ADCs/DACs - Special Purpose ROHS 10
  • 1 $19.4690
  • 10 $18.8456
$18.8456 / $19.4690 Buy Now

CAD Models for AD421BNZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD421BNZ by Analog Devices Inc

AD421BNZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-16
Pin Count
16
Manufacturer Package Code
N-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
20.13 mm
Linearity Error-Max (EL)
0.01%
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Settling Time-Nom (tstl)
8000 µs
Supply Voltage-Nom
3 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. AD421BNZ
    Analog Devices Inc
    Loop-Powered 4-20 mA DAC
    VS

Related Parts for AD421BNZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD421BNZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD421BNZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD421BNZ would you like to use for your alert(s)?
  • Please alert me when AD421BNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD421BNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD421BNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD421BNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD421BNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD421BNZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: