-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Loop-Powered 4-20 mA DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6219
|
Newark | Dac, 16Bit, Wsoic-16, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.95V To 5.05V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Analog Devices AD421BRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$15.2200 / $22.0400 | Buy Now |
DISTI #
505-AD421BRZ-ND
|
DigiKey | IC DAC 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1000 In Stock |
|
$14.6303 / $21.1900 | Buy Now |
DISTI #
584-AD421BRZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC, 16-BIT D/A CONVERTER RoHS: Compliant | 692 |
|
$16.4400 / $21.1900 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT D/A CONVERTER Min Qty: 1 Package Multiple: 47 | 200 |
|
$9.2400 / $21.1900 | Buy Now |
DISTI #
AD421BRZ
|
TME | IC: D/A converter, 16bit, Ch: 1, 2.95÷5.05V, SO16 Min Qty: 1 | 89 |
|
$8.5000 / $11.3000 | Buy Now |
|
ComSIT USA | LOOP-POWERED 4 MILLIAMP TO 20 MILLIAMP DAC D/A Converter, 1 Func, Serial Input Loading, 8000us Settling Time, PDSO16 RoHS: Compliant | Europe - 19 |
|
RFQ | |
DISTI #
AD421BRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 47 | 0 |
|
$13.0700 / $13.9500 | Buy Now |
DISTI #
4022805
|
element14 Asia-Pacific | DAC, 16BIT, WSOIC-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$15.4264 / $22.2369 | Buy Now |
DISTI #
4022805
|
Farnell | DAC, 16BIT, WSOIC-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 41 |
|
$14.4747 / $20.9565 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT LOOP 4-20MA 16SOIC | 37441 |
|
$6.4060 / $9.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD421BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD421BRZ
Analog Devices Inc
Loop-Powered 4-20 mA DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 8000 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD421BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD421BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD421BR | Loop-Powered 4-20 mA DAC | Analog Devices Inc | AD421BRZ vs AD421BR |