-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD4630-24BBCZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD4630-24BBCZ-RLCT-ND
|
DigiKey | 24-BIT, 2 MSPS, DUAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
833 In Stock |
|
$41.4000 / $55.1900 | Buy Now |
DISTI #
584-AD463024BBCZRL
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit, 2 MSPS Dual Channel SAR ADC RoHS: Compliant | 1120 |
|
$41.4000 / $55.1900 | Buy Now |
|
Analog Devices Inc | 24-Bit, 2 MSPS, Dual Min Qty: 1 Package Multiple: 2000 | 197 |
|
$33.1200 / $55.1900 | Buy Now |
DISTI #
AD4630-24BBCZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$43.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4630-24BBCZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4630-24BBCZ-RL
Analog Devices Inc
AD4630-24BBCZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1797 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1289 V | |
Analog Input Voltage-Min | -5.0273 V | |
Conversion Time-Max | 0.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PBGA-B64 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.00009% | |
Moisture Sensitivity Level | 4 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 192 mm | |
Supply Current-Max | 11.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |