-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD4680BCPZ-RL7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9166
|
Newark | Adc, 16Bit, 1Msps, Lfcsp-16, Resolution (Bits):16Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD4680BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$17.9700 / $25.1400 | Buy Now |
DISTI #
505-AD4680BCPZ-RL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 16LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1454 In Stock |
|
$16.2812 / $24.1700 | Buy Now |
DISTI #
584-AD4680BCPZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC Differential Inputs, 1 MSPS, Dual Simultaneous Sampling SAR ADCs RoHS: Compliant | 1284 |
|
$16.2700 / $24.1700 | Buy Now |
|
Analog Devices Inc | 1MSPS Differential Dual ADC Min Qty: 1 Package Multiple: 1500 | 291 |
|
$12.4000 / $24.1700 | Buy Now |
DISTI #
AD4680BCPZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$16.2200 | Buy Now |
DISTI #
4016351RL
|
element14 Asia-Pacific | ADC, 16BIT, 1MSPS, LFCSP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 1500 |
|
$17.0981 / $23.5227 | Buy Now |
DISTI #
4016351
|
element14 Asia-Pacific | ADC, 16BIT, 1MSPS, LFCSP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$17.0981 / $25.4922 | Buy Now |
DISTI #
4016351RL
|
Farnell | ADC, 16BIT, 1MSPS, LFCSP-16 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 1500 |
|
$16.2701 / $21.9934 | Buy Now |
DISTI #
4016351
|
Farnell | ADC, 16BIT, 1MSPS, LFCSP-16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$16.2701 / $23.8428 | Buy Now |
|
Flip Electronics | Stock, ship today | 1400 |
|
$12.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4680BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4680BCPZ-RL7
Analog Devices Inc
AD4680BCPZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-45 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.4 V | |
Analog Input Voltage-Min | -2.49 V | |
Conversion Time-Max | 0.19 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0022888% | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8.4 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |