-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD4683BCPZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4683BCPZ-RL | Analog Devices | 16-bit 500kSPS Pseudo Differen | |
AD4683BCPZ-RL7 | Analog Devices | 16-bit 500kSPS Pseudo Differen |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD4683BCPZ-RLTR-ND
|
DigiKey | IC ADC 16BIT SAR 16LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5875 | Buy Now |
DISTI #
584-AD4683BCPZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit 500kSPS Pseudo Differential Dual RoHS: Compliant | 0 |
|
$10.8800 | Order Now |
|
Analog Devices Inc | 16-bit 500kSPS Pseudo Differen Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$8.4700 / $10.5875 | Buy Now |
DISTI #
AD4683BCPZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5000 | 0 |
|
$11.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4683BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4683BCPZ-RL
Analog Devices Inc
AD4683BCPZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-45 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.7 V | |
Analog Input Voltage-Min | -1.245 V | |
Conversion Time-Max | 0.19 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.00381469% | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |