-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD4696BCBZ-RL7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4696BCBZ-RL7 | Analog Devices | 16 Ch 16 Bit 1 MSPS SAR ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD4696BCBZ-RL7CT-ND
|
DigiKey | 16 CH 16 BIT 1 MSPS SAR ADC Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1334 In Stock |
|
$17.5875 / $30.2800 | Buy Now |
DISTI #
584-AD4696BCBZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 16 Ch 16 Bit 1 MSPS SAR ADC RoHS: Compliant | 0 |
|
$17.5800 | Order Now |
|
Analog Devices Inc | 16 Ch 16 Bit 1 MSPS SAR ADC Min Qty: 1 Package Multiple: 1500 | 267 |
|
$14.0700 / $30.2800 | Buy Now |
DISTI #
AD4696BCBZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$18.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4696BCBZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4696BCBZ-RL7
Analog Devices Inc
AD4696BCBZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | CB-36-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.75 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.415 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PBGA-B36 | |
Length | 2.96 mm | |
Linearity Error-Max (EL) | 0.003814697% | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1 MHz | |
Seated Height-Max | 0.56 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.96 mm |