AD4698BCPZ-RL7
Analog Devices Inc
Description: AD4698BCPZ-RL7

Overview of AD4698BCPZ-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD4698BCPZ-RL7 Analog Devices 8 Ch, 16 Bit 1 MSPS SAR ADC
AD4698BCPZ Analog Devices 8 Ch, 16 Bit 1 MSPS SAR ADC

Price & Stock for AD4698BCPZ-RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD4698BCPZ-RL7TR-ND
DigiKey 8 CH, 16 BIT 1 MSPS SAR ADC Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $15.3125
$15.3125 Buy Now
DISTI # 584-AD4698BCPZ-RL7
Mouser Electronics Analog to Digital Converters - ADC 8 Ch, 16 Bit 1 MSPS SAR ADC RoHS: Compliant 0
  • 1,500 $15.5800
$15.5800 Order Now
Analog Devices Inc 8 Ch, 16 Bit 1 MSPS SAR ADC Min Qty: 1500 Package Multiple: 1500 6000
  • 1,000 $12.2500
  • 1,500 $15.3125
$12.2500 / $15.3125 Buy Now
DISTI # AD4698BCPZ-RL7
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 1500 0
  • 1,500 $16.0200
$16.0200 Buy Now

CAD Models for AD4698BCPZ-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD4698BCPZ-RL7 by Analog Devices Inc

AD4698BCPZ-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP-24
Pin Count
24
Manufacturer Package Code
CP-24-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.6 V
Analog Input Voltage-Min
-2.4 V
Conversion Time-Max
0.415 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N24
Length
4 mm
Linearity Error-Max (EL)
0.001525%
Number of Analog In Channels
8
Number of Bits
16
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, WORD
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Sample Rate
1 MHz
Seated Height-Max
0.8 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. AD4698BCPZ-RL7
    Analog Devices Inc
    AD4698BCPZ-RL7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD4698BCPZ-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD4698BCPZ-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD4698BCPZ-RL7 would you like to use for your alert(s)?
  • Please alert me when AD4698BCPZ-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD4698BCPZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD4698BCPZ-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD4698BCPZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD4698BCPZ-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD4698BCPZ-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: