-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit VOUT, nanoDAC®, SPI Interface, 2.7 V to 5.5 V in an SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5061YRJZ-1500RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1373 In Stock |
|
$7.3882 / $11.6700 | Buy Now |
DISTI #
584-AD5061YRJZ1500R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16bit 4LSB buffered DAC in SOT23 RoHS: Compliant | 478 |
|
$7.2700 / $11.6700 | Buy Now |
|
Analog Devices Inc | 16bit 4LSB buffered DAC in SOT Min Qty: 1 Package Multiple: 500 | 775 |
|
$7.3882 / $11.6700 | Buy Now |
DISTI #
AD5061YRJZ1.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$7.1900 / $7.2800 | Buy Now |
|
Chip1Cloud | IC DAC 16BIT SPI/SRL SOT23-8 | 2500 |
|
RFQ | |
DISTI #
4297839
|
element14 Asia-Pacific | D/A CONVERTER, 1.3MSPS, SOT-23-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$7.7088 / $12.3712 | Buy Now |
DISTI #
4297839RL
|
element14 Asia-Pacific | D/A CONVERTER, 1.3MSPS, SOT-23-8 RoHS: Compliant Min Qty: 10 Container: Reel | 500 |
|
$7.7088 / $11.3631 | Buy Now |
DISTI #
4297839RL
|
Farnell | D/A CONVERTER, 1.3MSPS, SOT-23-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 500 |
|
$7.2912 / $10.7548 | Buy Now |
DISTI #
4297839
|
Farnell | D/A CONVERTER, 1.3MSPS, SOT-23-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 500 |
|
$7.2912 / $11.7086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5061YRJZ-1500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5061YRJZ-1500RL7
Analog Devices Inc
16-Bit VOUT, nanoDAC®, SPI Interface, 2.7 V to 5.5 V in an SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5061YRJZ-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5061YRJZ-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5061YRJZ-1REEL7 | 16-Bit VOUT, nanoDAC®, SPI Interface, 2.7 V to 5.5 V in an SOT-23 | Analog Devices Inc | AD5061YRJZ-1500RL7 vs AD5061YRJZ-1REEL7 |