-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5064BRUZ-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
72 In Stock |
|
$29.1001 / $37.2100 | Buy Now |
DISTI #
584-AD5064BRUZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC with SPI Interface RoHS: Compliant | 0 |
|
$29.1000 / $37.2100 | Order Now |
|
Analog Devices Inc | 4x 16bit 1LSB buffered output Min Qty: 1 Package Multiple: 1 | 27 |
|
$19.0900 / $37.2100 | Buy Now |
|
Rochester Electronics | AD5064 - Fully Accurate, 16-Bit VOUT nanoDAC, Quad, SPI Interface, 4.5V to 5.5V RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$25.5100 / $30.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5064BRUZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5064BRUZ-1
Analog Devices Inc
Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 10.7 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5064BRUZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5064BRUZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5064BCPZ-REEL7 | IC QUAD, SERIAL INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, QCC16, LFCSP-16, Digital to Analog Converter | Analog Devices Inc | AD5064BRUZ-1 vs AD5064BCPZ-REEL7 |
AD5064BCPZ | IC QUAD, SERIAL INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, QCC16, LFCSP-16, Digital to Analog Converter | Analog Devices Inc | AD5064BRUZ-1 vs AD5064BCPZ |
AD5044BCPZ | IC QUAD, SERIAL INPUT LOADING, 5 us SETTLING TIME, 14-BIT DAC, QCC16, LFCSP-16, Digital to Analog Converter | Analog Devices Inc | AD5064BRUZ-1 vs AD5044BCPZ |
AD5044BCPZ-REEL7 | IC QUAD, SERIAL INPUT LOADING, 5 us SETTLING TIME, 14-BIT DAC, QCC16, LFCSP-16, Digital to Analog Converter | Analog Devices Inc | AD5064BRUZ-1 vs AD5044BCPZ-REEL7 |
AD5064ARUZ-1REEL7 | Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface | Analog Devices Inc | AD5064BRUZ-1 vs AD5064ARUZ-1REEL7 |
AD5044BRUZ | Fully Accurate, Quad, 14-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface | Analog Devices Inc | AD5064BRUZ-1 vs AD5044BRUZ |
AD5064BRUZ-REEL7 | Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface | Analog Devices Inc | AD5064BRUZ-1 vs AD5064BRUZ-REEL7 |