-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 128-Position, Up/Down, ±8 % Resistor Tolerance, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1386
|
Newark | Digital Potentiometer, Single, 128 Step Rohs Compliant: Yes |Analog Devices AD5111BCPZ10-500R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 467 |
|
$1.6700 / $3.1500 | Buy Now |
DISTI #
505-AD5111BCPZ10-500R7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
380 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
584-A5111BCPZ10500R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 128-Position, Up/Down, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant | 2456 |
|
$1.3500 / $2.8000 | Buy Now |
|
Analog Devices Inc | 128tap Single Chan DigiPOT NVM Min Qty: 1 Package Multiple: 500 | 76 |
|
$1.2342 / $2.8000 | Buy Now |
|
Ameya Holding Limited | IC DGTL POT 128POS 10K 8LFCSP | 76 |
|
RFQ | |
DISTI #
4028423
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 128 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 467 |
|
$1.2237 / $2.7765 | Buy Now |
DISTI #
4028423RL
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 128 STEP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 467 |
|
$1.2237 / $2.0102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5111BCPZ10-500R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5111BCPZ10-500R7
Analog Devices Inc
Single Channel, 128-Position, Up/Down, ±8 % Resistor Tolerance, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 10000 Ω | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for AD5111BCPZ10-500R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5111BCPZ10-500R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5111BCPZ10-RL7 | Single Channel, 128-Position, Up/Down, ±8 % Resistor Tolerance, Nonvolatile Digital Potentiometer | Analog Devices Inc | AD5111BCPZ10-500R7 vs AD5111BCPZ10-RL7 |