Filter Your Search
1 - 2 of 2 results
|
AD5111BCPZ10-RL7
Analog Devices Inc
|
$1.4512 | No | Yes | Active | 5 V | 128 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 8 % | 5.5 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 650 µm | 2 mm | ANALOG DEVICES INC | SOIC | 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5111BCPZ10-500R7
Analog Devices Inc
|
$2.0784 | No | Yes | Active | 5 V | 128 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 8 % | 5.5 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 650 µm | 2 mm | ANALOG DEVICES INC | SOIC | 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |