Part Details for AD5200BRMZ10-REEL7 by Analog Devices Inc
Results Overview of AD5200BRMZ10-REEL7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5200BRMZ10-REEL7 Information
AD5200BRMZ10-REEL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5200BRMZ10-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6271
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5200BRMZ10-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1636 |
|
$1.8200 / $4.3800 | Buy Now |
|
DISTI #
AD5200BRMZ10-REEL7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1569 In Stock |
|
$1.8250 / $5.0900 | Buy Now |
|
DISTI #
584-AD5200BRMZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit Digital POT RoHS: Compliant | 14184 |
|
$1.8200 / $4.3800 | Buy Now |
|
DISTI #
V72:2272_06207930
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2517 Container: Cut Strips | Americas - 670 |
|
$1.8720 / $4.3050 | Buy Now |
|
|
Analog Devices Inc | 8-Bit Digital POT Min Qty: 1 Package Multiple: 1000 | 314 |
|
$1.8250 / $5.0900 | Buy Now |
|
DISTI #
90015528
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2517 | Americas - 670 |
|
$1.8720 / $4.3050 | Buy Now |
|
|
Bristol Electronics | 570 |
|
RFQ | ||
|
DISTI #
V72:2272_06207930
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2517 Container: Cut Strips | Americas - 670 |
|
$1.8720 / $4.3050 | Buy Now |
|
DISTI #
90015528
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2517 | Americas - 670 |
|
$1.8720 / $4.3050 | Buy Now |
|
DISTI #
V72:2272_06207930
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2517 Container: Cut Strips | Americas - 670 |
|
$1.8720 / $4.3050 | Buy Now |
US Tariff Estimator: AD5200BRMZ10-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5200BRMZ10-REEL7
AD5200BRMZ10-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5200BRMZ10-REEL7 Part Data Attributes
|
|
AD5200BRMZ10-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5200BRMZ10-REEL7
Analog Devices Inc
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Can Also Operate From A 3v Nom Single Supply Or +/-2.3v To +/-2.7v Dual Supply | |
| Bandwidth-Nom | 0.6 Khz | |
| Control Interface | 2-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 256 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 30% | |
| Resistor Terminal Voltage-Max | 5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 500 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 10000 Ω | |
| Width | 3 Mm |
Alternate Parts for AD5200BRMZ10-REEL7
This table gives cross-reference parts and alternative options found for AD5200BRMZ10-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5200BRMZ10-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WMS7201010M | Winbond Electronics Corp | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO8 | AD5200BRMZ10-REEL7 vs WMS7201010M |
AD5200BRMZ10-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5200 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the device to the resistors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accuracy, it's essential to follow the recommended calibration procedure outlined in the datasheet. This involves writing a specific code to the device to calibrate the internal resistor network. Additionally, using a high-quality external resistor with low temperature coefficient is recommended.
-
The AD5200 is a digital potentiometer, and it does not have a maximum operating frequency in the classical sense. However, the device can respond to changes in the wiper position at a rate of up to 100 kHz. Faster changes may result in incomplete settling of the output voltage.
-
The AD5200 is rated for operation from -40°C to +125°C. However, the device's accuracy and linearity may degrade at higher temperatures. It's essential to consider the temperature coefficient of the external resistor and the device's internal resistor network when operating in high-temperature environments.
-
The AD5200 communicates with a microcontroller through a standard SPI interface. The device requires a clock signal, chip select signal, and data input signal. The microcontroller should be configured to operate in SPI mode, and the AD5200's datasheet provides detailed information on the communication protocol.