Datasheets
AD5206BRUZ10-RL7 by:

6-Channel, 256-Position Digital Potentiometer

Part Details for AD5206BRUZ10-RL7 by Analog Devices Inc

Overview of AD5206BRUZ10-RL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD5206BRUZ10-RL7

Part # Distributor Description Stock Price Buy
DISTI # 53AK9617
Newark Digital Potentiometer, Hex, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Hex (Sextet), Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5206BRUZ10-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 364
  • 1 $7.9100
  • 10 $7.1600
  • 25 $6.8200
  • 50 $6.3800
  • 100 $5.9200
  • 250 $5.6600
  • 500 $5.1600
  • 1,000 $4.4900
$4.4900 / $7.9100 Buy Now
DISTI # 505-AD5206BRUZ10-RL7CT-ND
DigiKey IC DGT POT 10KOHM 256TAP 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10846
In Stock
  • 1 $7.6200
  • 10 $6.8840
  • 25 $6.5636
  • 100 $5.6990
  • 250 $5.4429
  • 500 $4.9626
  • 1,000 $4.3223
  • 2,000 $4.1622
$4.1622 / $7.6200 Buy Now
DISTI # 584-AD5206BRUZ10-R7
Mouser Electronics Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer RoHS: Compliant 5708
  • 1 $7.6100
  • 10 $6.8800
  • 25 $6.5600
  • 100 $5.6900
  • 250 $5.4400
  • 500 $4.9600
  • 1,000 $4.0300
  • 2,000 $3.9500
$3.9500 / $7.6100 Buy Now
Analog Devices Inc 6 Channel 8-Bit Digital Potent Min Qty: 1 Package Multiple: 1000 2170
  • 1 $7.6200
  • 10 $6.8840
  • 25 $6.5636
  • 100 $5.6990
  • 250 $5.4429
  • 500 $4.9626
  • 1,000 $4.3223
  • 2,000 $4.1622
$4.1622 / $7.6200 Buy Now
DISTI # 4028577RL
element14 Asia-Pacific DIGITAL POTENTIOMETER, HEX, 256 STEP RoHS: Compliant Min Qty: 10 Container: Reel 364
  • 10 $7.3169
  • 25 $6.9720
  • 100 $6.0546
  • 250 $5.7831
  • 500 $5.2767
  • 1,000 $5.2033
$5.2033 / $7.3169 Buy Now
DISTI # 4028577
element14 Asia-Pacific DIGITAL POTENTIOMETER, HEX, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape 364
  • 1 $8.0948
  • 10 $7.3169
  • 25 $6.9720
  • 100 $6.0546
  • 250 $5.7831
  • 500 $5.2767
  • 1,000 $5.2033
$5.2033 / $8.0948 Buy Now
DISTI # 4028577RL
Farnell DIGITAL POTENTIOMETER, HEX, 256 STEP RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel 364
  • 10 $6.6686
  • 25 $6.3564
  • 100 $5.5197
  • 250 $5.2699
  • 500 $4.8079
  • 1,000 $4.1710
$4.1710 / $6.6686 Buy Now
DISTI # 4028577
Farnell DIGITAL POTENTIOMETER, HEX, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape 364
  • 1 $7.3804
  • 10 $6.6686
  • 25 $6.3564
  • 100 $5.5197
  • 250 $5.2699
  • 500 $4.8079
  • 1,000 $4.1710
$4.1710 / $7.3804 Buy Now

Part Details for AD5206BRUZ10-RL7

AD5206BRUZ10-RL7 CAD Models

AD5206BRUZ10-RL7 Part Data Attributes

AD5206BRUZ10-RL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD5206BRUZ10-RL7 Analog Devices Inc 6-Channel, 256-Position Digital Potentiometer
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, MO-153AD, TSSOP-24
Pin Count 24
Manufacturer Package Code RU-24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
Bandwidth-Nom 0.721 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 7.8 mm
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -2.5 V
Number of Functions 6
Number of Positions 256
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 30%
Resistor Terminal Voltage-Max 2.7 V
Resistor Terminal Voltage-Min -2.3 V
Seated Height-Max 1.2 mm
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 700 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 10000 Ω
Width 4.4 mm

Alternate Parts for AD5206BRUZ10-RL7

This table gives cross-reference parts and alternative options found for AD5206BRUZ10-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5206BRUZ10-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD5206BRUZ10 6-Channel, 256-Position Digital Potentiometer Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRUZ10
AD5206BRU10-REEL7 6-Channel, 256-Position Digital Potentiometer Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRU10-REEL7
AD5206BRU10 6-Channel, 256-Position Digital Potentiometer Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRU10
AD5206BRU10-REEL IC HEX 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRU10-REEL
AD5206BRUZ10-REEL7 HEX 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24 Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRUZ10-REEL7
Part Number Description Manufacturer Compare
AD5206BRU10-REEL IC HEX 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRU10-REEL
AD5206BRUZ10 6-Channel, 256-Position Digital Potentiometer Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRUZ10
AD5206BR10 IC HEX 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MS-013AD, SOIC-24, Digital Potentiometer Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BR10
AD5206BRU10 6-Channel, 256-Position Digital Potentiometer Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRU10
AD5206BRU10-REEL7 6-Channel, 256-Position Digital Potentiometer Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRU10-REEL7
AD5206BRZ10 6-Channel, 256-Position Digital Potentiometer Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRZ10
AD5206BR10-REEL HEX 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MS-013AD, SOIC-24 Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BR10-REEL
AD5206BRUZ10-REEL7 HEX 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24 Analog Devices Inc AD5206BRUZ10-RL7 vs AD5206BRUZ10-REEL7

AD5206BRUZ10-RL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5206BRUZ10-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5206BRUZ10-RL7 by Analog Devices Inc

  • Please alert me when AD5206BRUZ10-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5206BRUZ10-RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5206BRUZ10-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5206BRUZ10-RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5206BRUZ10-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5206BRUZ10-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: