Datasheets
AD5206BRUZ10-RL7 by:

HEX 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24

Part Details for AD5206BRUZ10-RL7 by Rochester Electronics LLC

Overview of AD5206BRUZ10-RL7 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD5206BRUZ10-RL7

AD5206BRUZ10-RL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5206BRUZ10-RL7 Part Data Attributes

AD5206BRUZ10-RL7 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD5206BRUZ10-RL7 Rochester Electronics LLC HEX 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 24
Reach Compliance Code unknown
Additional Feature CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
Bandwidth-Nom 0.721 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 7.8 mm
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -2.5 V
Number of Functions 6
Number of Positions 256
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Resistance Law LINEAR
Resistance Tolerance-Max 30%
Resistor Terminal Voltage-Max 2.7 V
Resistor Terminal Voltage-Min -2.3 V
Seated Height-Max 1.2 mm
Supply Voltage-Nom 2.5 V
Surface Mount YES
Temperature Coefficient-Nom 700 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 10000 Ω
Width 4.4 mm

AD5206BRUZ10-RL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5206BRUZ10-RL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5206BRUZ10-RL7 by Rochester Electronics LLC

  • Please alert me when AD5206BRUZ10-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5206BRUZ10-RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5206BRUZ10-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5206BRUZ10-RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5206BRUZ10-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5206BRUZ10-RL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: