Part Details for AD5212TD/883B by Analog Devices Inc
Overview of AD5212TD/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5212TD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$843.0000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 24 Pin, DIP | 2 |
|
$975.0000 / $1,125.0000 | Buy Now |
|
Rochester Electronics | AD5212 - 12-Bit Successive Approximation High Accuracy A/D Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$892.5800 / $1,050.1000 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT 24CDIP | 680 |
|
RFQ | |
DISTI #
AD5212TD/883B
|
Direct Components, Inc. | 1 |
|
RFQ |
Part Details for AD5212TD/883B
AD5212TD/883B CAD Models
AD5212TD/883B Part Data Attributes:
|
AD5212TD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5212TD/883B
Analog Devices Inc
12-Bit Succesive Approximation High Accuracy A/D Converters
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | DH-24C | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 13 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 6.22 mm | |
Supply Current-Max | 68 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD5212TD/883B
This table gives cross-reference parts and alternative options found for AD5212TD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5212TD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS5212B | ADC, Successive Approximation, CDIP24, CERAMIC, HERMATICALLY SEALED, DIP-24 | Spectrum Control | AD5212TD/883B vs HS5212B |
5962-8958405XA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, DIP-24 | Spectrum Control | AD5212TD/883B vs 5962-8958405XA |
5962-8958405YA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, DIP-24 | Spectrum Control | AD5212TD/883B vs 5962-8958405YA |
5962-8958405YC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, DIP-24 | Spectrum Control | AD5212TD/883B vs 5962-8958405YC |
AD5212BD | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24, Analog to Digital Converter | Analog Devices Inc | AD5212TD/883B vs AD5212BD |
5962-8958405XX | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, DIP-24 | Spectrum Control | AD5212TD/883B vs 5962-8958405XX |
HS5212C | ADC, Successive Approximation, CDIP24, CERAMIC, HERMATICALLY SEALED, DIP-24 | Spectrum Control | AD5212TD/883B vs HS5212C |
5962-8958405XC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, DIP-24 | Spectrum Control | AD5212TD/883B vs 5962-8958405XC |