-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Increment/Decrement Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5220BRZ100-ND
|
DigiKey | IC DGTL POT 100KOHM 128TAP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
172 In Stock |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
584-AD5220BRZ100
|
Mouser Electronics | Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL RoHS: Compliant | 1065 |
|
$2.1800 / $2.9500 | Buy Now |
DISTI #
E54:1762_00005723
|
Arrow Electronics | Digital Potentiometer 100kOhm 128POS Volatile 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2130 | Europe - 293 |
|
$2.1190 / $2.7700 | Buy Now |
DISTI #
V99:2348_06208149
|
Arrow Electronics | Digital Potentiometer 100kOhm 128POS Volatile 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1733 | Americas - 64 |
|
$0.7611 / $2.3023 | Buy Now |
|
Analog Devices Inc | 7-BIT RDAC WITH UP/DWN CONTROL Min Qty: 1 Package Multiple: 98 | 4053 |
|
$1.7100 / $4.7900 | Buy Now |
DISTI #
27488892
|
Verical | Digital Potentiometer 100kOhm 128POS Volatile 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 3920 |
|
$2.5571 | Buy Now |
DISTI #
73503892
|
Verical | Digital Potentiometer 100kOhm 128POS Volatile 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2130 | Americas - 291 |
|
$2.1190 / $2.7700 | Buy Now |
DISTI #
31050669
|
Verical | Digital Potentiometer 100kOhm 128POS Volatile 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1733 | Americas - 64 |
|
$2.3023 | Buy Now |
|
Ameya Holding Limited | AD5220BRZ100 100kΩ 128位置 数字电位计, 串行 3 线接口, 8针 SOIC封装 | 4053 |
|
RFQ | |
DISTI #
C1S103100218976
|
Chip1Stop | Digital Potentiometer 128POS 100kOhm Single 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 294 |
|
$1.8400 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5220BRZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5220BRZ100
Analog Devices Inc
Increment/Decrement Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Bandwidth-Nom | 0.069 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD5220BRZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5220BRZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5220BRZ100-REEL7 | Increment/Decrement Digital Potentiometer | Analog Devices Inc | AD5220BRZ100 vs AD5220BRZ100-REEL7 |
AD5220BR100 | IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8, Digital Potentiometer | Analog Devices Inc | AD5220BRZ100 vs AD5220BR100 |
AD5220BR100-REEL7 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD5220BRZ100 vs AD5220BR100-REEL7 |