Datasheets
AD5262BRU20 by:

+15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer

Part Details for AD5262BRU20 by Analog Devices Inc

Overview of AD5262BRU20 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for AD5262BRU20

AD5262BRU20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5262BRU20 Part Data Attributes

AD5262BRU20 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD5262BRU20 Analog Devices Inc +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description TSSOP-16
Pin Count 16
Manufacturer Package Code RU-16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature IT CAN ALSO OPERATE FROM A SINGLE 4.5V TO 16.5V SUPPLY; ALSO REQUIRES A +2.7V TO +5.5V LOGIC SUPPLY
Bandwidth-Nom 0.31 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Functions 2
Number of Positions 256
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 30%
Resistor Terminal Voltage-Max 5 V
Resistor Terminal Voltage-Min -5 V
Seated Height-Max 1.2 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Coefficient-Nom 35 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Total Resistance-Nom 20000 Ω
Width 4.4 mm

Alternate Parts for AD5262BRU20

This table gives cross-reference parts and alternative options found for AD5262BRU20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5262BRU20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD5262BRUZ20 +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer Analog Devices Inc AD5262BRU20 vs AD5262BRUZ20
Part Number Description Manufacturer Compare
AD5262BRUZ20 +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer Analog Devices Inc AD5262BRU20 vs AD5262BRUZ20

AD5262BRU20 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5262BRU20 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5262BRU20 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5262BRU20 would you like to use for your alert(s)?
  • Please alert me when AD5262BRU20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5262BRU20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5262BRU20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5262BRU20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5262BRU20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5262BRU20 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: