Part Details for AD5270BRMZ-20-RL7 by Analog Devices Inc
Results Overview of AD5270BRMZ-20-RL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5270BRMZ-20-RL7 Information
AD5270BRMZ-20-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5270BRMZ-20-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6350
|
Newark | Digital Rheostat, Single, 1024 Step, End To End Resistance:20Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:10Pinsrohs Compliant: Yes |Analog Devices AD5270BRMZ-20-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 578 |
|
$2.7600 / $6.4700 | Buy Now |
|
DISTI #
AD5270BRMZ-20-RL7CT-ND
|
DigiKey | IC DGT RHE 20KOHM 1024TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2881 In Stock |
|
$2.8975 / $5.2300 | Buy Now |
|
DISTI #
584-AD5270BRMZ-20-R7
|
Mouser Electronics | Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. RoHS: Compliant | 12293 |
|
$2.6800 / $6.2800 | Buy Now |
|
DISTI #
V72:2272_06207250
|
Arrow Electronics | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 7 |
|
$2.7570 | Buy Now |
|
|
Analog Devices Inc | 1024tap 5v 50tp, 1 R-tol MSOP Min Qty: 1 Package Multiple: 1000 | 2996 |
|
$2.6875 / $6.7500 | Buy Now |
|
DISTI #
66454963
|
Verical | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 7 |
|
$2.7570 | Buy Now |
|
DISTI #
V72:2272_06207250
|
Arrow Electronics | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 7 |
|
$2.7570 | Buy Now |
|
DISTI #
66454963
|
Verical | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 7 |
|
$2.7570 | Buy Now |
|
DISTI #
V72:2272_06207250
|
Arrow Electronics | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 7 |
|
$2.7570 | Buy Now |
|
DISTI #
66454963
|
Verical | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 7 |
|
$2.7570 | Buy Now |
US Tariff Estimator: AD5270BRMZ-20-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5270BRMZ-20-RL7
AD5270BRMZ-20-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5270BRMZ-20-RL7 Part Data Attributes
|
|
AD5270BRMZ-20-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5270BRMZ-20-RL7
Analog Devices Inc
Digital Potentiometer, 1 Func, 20000ohm, 3-wire Serial Control Interface, 1024 Positions, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Bandwidth-Nom | 0.3 Khz | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -2.5 V | |
| Number of Functions | 1 | |
| Number of Positions | 1024 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 1% | |
| Resistor Terminal Voltage-Max | 2.75 V | |
| Resistor Terminal Voltage-Min | -2.5 V | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 5 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Total Resistance-Nom | 20000 Ω | |
| Width | 3 Mm |
Alternate Parts for AD5270BRMZ-20-RL7
This table gives cross-reference parts and alternative options found for AD5270BRMZ-20-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5270BRMZ-20-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5270BRMZ-20 | Analog Devices Inc | $3.1849 | Digital Potentiometer, 1 Func, 20000ohm, 3-wire Serial Control Interface, 1024 Positions, PDSO10 | AD5270BRMZ-20-RL7 vs AD5270BRMZ-20 |
AD5270BRMZ-20-RL7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulator is powered up before the digital logic.
-
To ensure that the AD5270 is in a known state after power-up, it is recommended to perform a software reset by writing 0x0000 to the Command Register (Address 0x00) after power-up.
-
The maximum capacitance that can be driven by the AD5270's digital output pins is 100 pF. Exceeding this limit may affect the device's performance and reliability.
-
To implement an NVM recall function, write the desired wiper position to the Wiper Register (Address 0x01) and then write 0x01 to the Command Register (Address 0x00) to store the wiper position in NVM. During power-up, the AD5270 will automatically recall the stored wiper position from NVM.
-
To minimize noise and ensure reliable operation, it is recommended to keep the digital and analog signal paths separate, use a solid ground plane, and avoid running digital signals near the analog inputs. Additionally, use a 10 nF to 100 nF decoupling capacitor between VDD and GND, and a 1 μF to 10 μF decoupling capacitor between VLOGIC and GND.