Part Details for AD5270BRMZ-20 by Analog Devices Inc
Results Overview of AD5270BRMZ-20 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5270BRMZ-20 Information
AD5270BRMZ-20 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5270BRMZ-20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6349
|
Newark | Digital Rheostat, Single, 1024 Step, End To End Resistance:20Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:10Pinsrohs Compliant: Yes |Analog Devices AD5270BRMZ-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$2.7700 / $6.9500 | Buy Now |
|
DISTI #
505-AD5270BRMZ-20-ND
|
DigiKey | IC DGT RHE 20KOHM 1024TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
379 In Stock |
|
$2.9120 / $5.2300 | Buy Now |
|
DISTI #
584-AD5270BRMZ-20
|
Mouser Electronics | Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. RoHS: Compliant | 512 |
|
$2.6800 / $6.7500 | Buy Now |
|
DISTI #
V36:1790_06207246
|
Arrow Electronics | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube COO: Taiwan RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2324 | Americas - 1 |
|
$2.5080 | Buy Now |
|
|
Analog Devices Inc | 1024tap 5v 50tp, 1 R-tol MSOP Package Multiple: 50 | 1779 |
|
$1.9300 / $6.7500 | Buy Now |
|
DISTI #
52538114
|
Verical | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1600 |
|
$2.6592 | Buy Now |
|
DISTI #
V36:1790_06207246
|
Arrow Electronics | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube COO: Taiwan RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2324 | Americas - 1 |
|
$2.5080 | Buy Now |
|
DISTI #
52538114
|
Verical | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1600 |
|
$2.6592 | Buy Now |
|
DISTI #
V36:1790_06207246
|
Arrow Electronics | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube COO: Taiwan RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2324 | Americas - 1 |
|
$2.5080 | Buy Now |
|
DISTI #
52538114
|
Verical | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1600 |
|
$2.6592 | Buy Now |
US Tariff Estimator: AD5270BRMZ-20 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5270BRMZ-20
AD5270BRMZ-20 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5270BRMZ-20 Part Data Attributes
|
|
AD5270BRMZ-20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5270BRMZ-20
Analog Devices Inc
Digital Potentiometer, 1 Func, 20000ohm, 3-wire Serial Control Interface, 1024 Positions, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Bandwidth-Nom | 0.3 Khz | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -2.5 V | |
| Number of Functions | 1 | |
| Number of Positions | 1024 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 1% | |
| Resistor Terminal Voltage-Max | 2.75 V | |
| Resistor Terminal Voltage-Min | -2.5 V | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 5 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Total Resistance-Nom | 20000 Ω | |
| Width | 3 Mm |
Alternate Parts for AD5270BRMZ-20
This table gives cross-reference parts and alternative options found for AD5270BRMZ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5270BRMZ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5270BRMZ-20-RL7 | Analog Devices Inc | $3.3711 | Digital Potentiometer, 1 Func, 20000ohm, 3-wire Serial Control Interface, 1024 Positions, PDSO10 | AD5270BRMZ-20 vs AD5270BRMZ-20-RL7 |
AD5270BRMZ-20 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulator is powered up correctly.
-
The AD5270BRMZ-20 has an internal calibration mechanism. To ensure proper calibration, apply a full-scale input voltage to the device and then write the calibration code to the device. This will store the calibration data in the device's non-volatile memory.
-
The AD5270BRMZ-20 can drive up to 1000 pF of capacitance. Exceeding this limit may affect the device's stability and performance.
-
To minimize noise sensitivity, use a low-pass filter at the input, keep the device away from high-frequency noise sources, and use a ground plane to reduce electromagnetic interference.
-
Use a symmetrical layout, keep the analog and digital grounds separate, and use a star-grounding configuration to minimize noise and ensure proper operation.