Part Details for AD5273BRJZ10-R2 by Analog Devices Inc
Overview of AD5273BRJZ10-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5273BRJZ10-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD5273BRJZ10-R2-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP SOT23-8 Min Qty: 275 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
11750 In Stock |
|
$1.0900 | Buy Now |
DISTI #
AD5273BRJZ10-R2-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP SOT23-8 Min Qty: 275 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | AD5273 - 64-Position One-Time Programmable, Digital Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11750 |
|
$0.9379 / $1.1000 | Buy Now |
Part Details for AD5273BRJZ10-R2
AD5273BRJZ10-R2 CAD Models
AD5273BRJZ10-R2 Part Data Attributes:
|
AD5273BRJZ10-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5273BRJZ10-R2
Analog Devices Inc
10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.6 mm |
Alternate Parts for AD5273BRJZ10-R2
This table gives cross-reference parts and alternative options found for AD5273BRJZ10-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5273BRJZ10-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5273BRJ10-REEL7 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO8, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5273BRJZ10-R2 vs AD5273BRJ10-REEL7 |
AD5273BRJZ10-R7 | 64-Position, One-Time-Programmable (OTP) Digital Potentiometer | Analog Devices Inc | AD5273BRJZ10-R2 vs AD5273BRJZ10-R7 |