Part Details for AD5302ARMZ-REEL7 by Analog Devices Inc
Overview of AD5302ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5302ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6390
|
Newark | Dac, 8Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5302ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 495 |
|
$3.3100 / $6.2600 | Buy Now |
DISTI #
AD5302ARMZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1994 In Stock |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
584-AD5302ARMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 8-BIT VOLTAGE OUT DAC I.C. RoHS: Compliant | 1751 |
|
$3.0200 / $6.0200 | Buy Now |
DISTI #
V72:2272_06207515
|
Arrow Electronics | DAC 2-CH Resistor-String 8-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips | Americas - 722 |
|
$2.8850 / $4.1910 | Buy Now |
|
Analog Devices Inc | DUAL 8-BIT VOLTAGE OUT DAC I.C Min Qty: 1 Package Multiple: 1000 | 399 |
|
$3.0224 / $6.0200 | Buy Now |
|
Rochester Electronics | AD5302 - Dual Rail-To-Rail, Voltage Output 8-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 533 |
|
$2.7900 / $3.2800 | Buy Now |
|
Ameya Holding Limited | IC DAC 8BIT DUAL R-R 10-MSOP | 399 |
|
RFQ | |
DISTI #
AD5302ARMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.9400 | Buy Now |
|
CHIPMALL.COM LIMITED | 8us 2.5V~5.5V 8Bit MSOP-10 Digital To Analog Converters (DACs) ROHS | 6000 |
|
$2.1086 / $3.4845 | Buy Now |
DISTI #
4022838RL
|
element14 Asia-Pacific | DAC, 8BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 495 |
|
$3.1929 / $4.6785 | Buy Now |
Part Details for AD5302ARMZ-REEL7
AD5302ARMZ-REEL7 CAD Models
AD5302ARMZ-REEL7 Part Data Attributes:
|
AD5302ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5302ARMZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AD5302ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5302ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5302ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5302ARM-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter | Analog Devices Inc | AD5302ARMZ-REEL7 vs AD5302ARM-REEL7 |
AD5302ARMZ | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package | Analog Devices Inc | AD5302ARMZ-REEL7 vs AD5302ARMZ |