There are no models available for this part yet.
Overview of AD5306BRUZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5306BRUZ-REEL7 | Analog Devices | 8-BIT QUAD I2C DAC I.C. | |
AD5306BRUZ-REEL | Analog Devices | 8-BIT QUAD I2C DAC I.C. | |
AD5306BRUZ | Analog Devices | 8-BIT QUAD I2C DAC I.C. |
Price & Stock for AD5306BRUZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD5306BRUZ-REELTR-ND
|
DigiKey | IC DAC 8BIT V-OUT 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6875 | Buy Now | |
DISTI #
584-AD5306BRUZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT QUAD I2C DAC I.C. RoHS: Compliant | 0 |
|
$7.0900 | Order Now | |
Analog Devices Inc | 8-BIT QUAD I2C DAC I.C. Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.7300 / $10.8200 | Buy Now | ||
DISTI #
AD5306BRUZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.0000 | Buy Now |
CAD Models for AD5306BRUZ-REEL by Analog Devices Inc
Part Data Attributes for AD5306BRUZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
LEAD FREE, MO-153-AB, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RU-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5.499 V
|
Analog Output Voltage-Min
|
0.001 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.2441%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Max
|
8 µs
|
Settling Time-Nom (tstl)
|
6 µs
|
Supply Current-Max
|
0.9 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for AD5306BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD5306BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5306BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5306BRU-REEL | 2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC | Analog Devices Inc | AD5306BRUZ-REEL vs AD5306BRU-REEL |
Related Parts for AD5306BRUZ-REEL
-
AD7992BRMZ-0Analog to Digital Converters
-
AD5305ARM-REEL7Digital to Analog Converters
-
AM8TW-4803SIZOther Analog ICs
-
TPS5410DRSwitching Regulator or Controllers
-
AD8606ARMZ-R7Operational Amplifiers
-
ST3232ECTRLine Driver or Receivers
-
AD5204BRU50Digital Potentiometers
-
AD526CDZInstrumentation Amplifiers
-
ADR127BUJZ-REEL7Voltage References