Part Details for AD5307ARUZ-REEL7 by Analog Devices Inc
Overview of AD5307ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5307ARUZ-REEL7 | Analog Devices | 8-BIT QUAD DAC I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5307ARUZ | Analog Devices | 18-BIT QUAD DAC I.C. |
Price & Stock for AD5307ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5307ARUZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7625 / $10.8100 | Buy Now |
DISTI #
584-AD5307ARUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT QUAD DAC I.C. RoHS: Compliant | 0 |
|
$4.8000 | Order Now |
|
Analog Devices Inc | 8-BIT QUAD DAC I.C. Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
$4.7625 / $10.8100 | Buy Now |
|
Rochester Electronics | AD5307 - 2.5V to 5.5V, 400uA, Quad Voltage Output 8-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$4.7200 / $5.5600 | Buy Now |
DISTI #
AD5307ARUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.9800 | Buy Now |
Part Details for AD5307ARUZ-REEL7
AD5307ARUZ-REEL7 CAD Models
AD5307ARUZ-REEL7 Part Data Attributes
|
AD5307ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5307ARUZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5307ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5307ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5307ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5307ARU | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5307ARUZ-REEL7 vs AD5307ARU |
AD5307ARUZ | 2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP | Analog Devices Inc | AD5307ARUZ-REEL7 vs AD5307ARUZ |