There are no models available for this part yet.
Overview of AD5307BRU by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5307BRUZ | Analog Devices | 8-BIT QUAD DAC I.C. |
Price & Stock for AD5307BRU by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 16 Pin, TSSOP | 28 |
|
$7.1400 / $10.7100 | Buy Now | ||
Rochester Electronics | AD5307 - 2.5V to 5.5V, 400uA, Quad Voltage Output 8-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 293 |
|
$4.7600 / $5.6000 | Buy Now |
CAD Models for AD5307BRU by Analog Devices Inc
Part Data Attributes for AD5307BRU by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-153AB, TSSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5.499 V
|
Analog Output Voltage-Min
|
0.001 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.2441%
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Max
|
8 µs
|
Settling Time-Nom (tstl)
|
6 µs
|
Supply Current-Max
|
0.9 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for AD5307BRU
This table gives cross-reference parts and alternative options found for AD5307BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5307BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5307BRUZ-REEL | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5307BRU vs AD5307BRUZ-REEL |
AD5307BRUZ | 2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP | Analog Devices Inc | AD5307BRU vs AD5307BRUZ |
AD5307BRU-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5307BRU vs AD5307BRU-REEL7 |
AD5307BRU-REEL | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5307BRU vs AD5307BRU-REEL |
AD5307BRUZ-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO16, LEAD FREE, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5307BRU vs AD5307BRUZ-REEL7 |
Related Parts for AD5307BRU
-
AD7356YRUZAnalog to Digital Converters
-
AD5307ARUZ-REEL7Digital to Analog Converters
-
AD7569ACHIPSOther Analog ICs
-
AD746JNOperational Amplifiers
-
AD7501KQMultiplexers or Switches
-
AD5252BRUZ10Digital Potentiometers
-
AD624SDInstrumentation Amplifiers
-
AD73311AR-REELOther Telecom ICs
-
AD7817ARTemperature Sensors