-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5307BRUZ | Analog Devices | 8-BIT QUAD DAC I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5307BRUZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
53 In Stock |
|
$6.6875 / $14.0700 | Buy Now |
DISTI #
584-AD5307BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT QUAD DAC I.C. RoHS: Compliant | 1 |
|
$6.6800 / $12.5600 | Buy Now |
|
Analog Devices Inc | 8-BIT QUAD DAC I.C. Package Multiple: 96 | 11 |
|
$6.6875 / $14.0700 | Buy Now |
|
Rochester Electronics | AD5307 - 2.5V to 5.5V, 400uA, Quad Voltage Output 8-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 59 |
|
$6.6300 / $7.8000 | Buy Now |
DISTI #
AD5307BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$7.0000 / $7.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5307BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5307BRUZ
Analog Devices Inc
2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5307BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5307BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5307BRUZ-REEL | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5307BRUZ vs AD5307BRUZ-REEL |
AD5307BRU | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5307BRUZ vs AD5307BRU |
AD5307BRU-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5307BRUZ vs AD5307BRU-REEL7 |
AD5307BRU-REEL | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5307BRUZ vs AD5307BRU-REEL |
AD5307BRUZ-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO16, LEAD FREE, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5307BRUZ vs AD5307BRUZ-REEL7 |