-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5312BRMZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
599 In Stock |
|
$5.7676 / $10.1700 | Buy Now |
DISTI #
584-AD5312BRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 10-BIT VOLTAGE OUT DAC I.C. RoHS: Compliant | 1521 |
|
$5.7600 / $10.1600 | Buy Now |
|
Analog Devices Inc | DUAL 10-BIT VOLTAGE OUT DAC I. Min Qty: 1 Package Multiple: 50 | 5173 |
|
$5.7676 / $10.1700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 1 |
|
$9.8625 | Buy Now | |
DISTI #
AD5312BRMZ
|
TME | IC: D/A converter, 10bit, Ch: 2, 2.5÷5.5V, MSOP10, -40÷105°C Min Qty: 1 | 0 |
|
$5.5100 / $7.7100 | RFQ |
|
Ameya Holding Limited | AD5312BRMZ 双 10 位-Bit DAC, 143ksps, SPI, Microwire接口, 10针 MSOP封装 | 4970 |
|
RFQ | |
|
ComSIT USA | 2.5 V TO 5.5 V, 230 MICROAMP, DUAL RAIL-TO-RAIL, VOLTAGE OUTPUT 10-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10 RoHS: Compliant | Europe - 43 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5312BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5312BRMZ
Analog Devices Inc
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5312BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5312BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5312BRM | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter | Analog Devices Inc | AD5312BRMZ vs AD5312BRM |
AD5312BRM-REEL | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter | Analog Devices Inc | AD5312BRMZ vs AD5312BRM-REEL |
AD5312BRMZ-REEL7 | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC | Analog Devices Inc | AD5312BRMZ vs AD5312BRMZ-REEL7 |
AD5312BRM-REEL7 | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC | Analog Devices Inc | AD5312BRMZ vs AD5312BRM-REEL7 |