Part Details for AD5313ARUZ-REEL7 by Analog Devices Inc
Overview of AD5313ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for AD5313ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD5313ARUZ-REEL7-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 51 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2144 In Stock |
|
$5.9000 | Buy Now |
DISTI #
AD5313ARUZ-REEL7TR-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 51 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5631 | Buy Now |
DISTI #
584-AD5313ARUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.5 V to 5.5 V, 230 A, Dual Rail-to-Rail Voltage Output 10-Bit DAC RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
|
Analog Devices Inc | DUAL 10-BIT VOLTAGE OUT DAC I. Min Qty: 1000 Package Multiple: 1000 | 8000 |
|
$5.5631 / $8.2200 | Buy Now |
|
Rochester Electronics | AD5313 - Dual, 10-Bit nanoDAC with Reference, SPI Interface RoHS: Compliant Status: Active Min Qty: 1 | 2144 |
|
$5.0600 / $5.9500 | Buy Now |
|
Ameya Holding Limited | IC DAC 10BIT SRL 16TSSOP | 8000 |
|
RFQ | |
DISTI #
AD5313ARUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.3300 | Buy Now |
Part Details for AD5313ARUZ-REEL7
AD5313ARUZ-REEL7 CAD Models
AD5313ARUZ-REEL7 Part Data Attributes
|
AD5313ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5313ARUZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |