-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5313ARUZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
97 In Stock |
|
$5.5631 / $9.8100 | Buy Now |
DISTI #
584-AD5313ARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 2.5 V to 5.5 V, 230 A, Dual Rail-to-Rail Voltage Output 10-Bit DAC RoHS: Compliant | 119 |
|
$5.5600 / $9.8000 | Buy Now |
|
Analog Devices Inc | DUAL 10-BIT VOLTAGE OUT DAC I. Min Qty: 1 Package Multiple: 96 | 500 |
|
$3.5800 / $9.8100 | Buy Now |
|
Rochester Electronics | AD5313 - Dual, 10-Bit nanoDAC with Reference, SPI Interface RoHS: Compliant Status: Active Min Qty: 1 | 14438 |
|
$5.0600 / $5.9500 | Buy Now |
|
ComSIT USA | 2.5 V TO 5.5 V, 230 MICROAMP, DUAL RAIL-TO-RAIL VOLTAGE OUTPUT 10-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16 RoHS: Compliant | Europe - 84 |
|
RFQ | |
DISTI #
AD5313ARUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$5.3300 / $5.7000 | Buy Now |
|
Chip1Cloud | IC DAC 10BIT SRL 16TSSOP | 4500 |
|
RFQ | |
|
Perfect Parts Corporation | 161 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5313ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5313ARUZ
Analog Devices Inc
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5313ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5313ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5313ARU | SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5313ARUZ vs AD5313ARU |