Part Details for AD5324ARM-REEL7 by Rochester Electronics LLC
Overview of AD5324ARM-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5324ARMZ-REEL7 | Analog Devices | 12-BIT QUAD DAC I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5324ARMZ | Analog Devices | 12-BIT QUAD DAC I.C. |
Part Details for AD5324ARM-REEL7
AD5324ARM-REEL7 CAD Models
AD5324ARM-REEL7 Part Data Attributes
|
AD5324ARM-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD5324ARM-REEL7
Rochester Electronics LLC
SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO10, MO-187BA, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5324ARM-REEL7
This table gives cross-reference parts and alternative options found for AD5324ARM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5324ARM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5324ARMZ-REEL7 | 2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages | Analog Devices Inc | AD5324ARM-REEL7 vs AD5324ARMZ-REEL7 |
AD5324ARMZ | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | Rochester Electronics LLC | AD5324ARM-REEL7 vs AD5324ARMZ |
AD5324ARM | 2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages | Analog Devices Inc | AD5324ARM-REEL7 vs AD5324ARM |
AD5324ARM | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO10, MO-187BA, MSOP-10 | Rochester Electronics LLC | AD5324ARM-REEL7 vs AD5324ARM |
AD5324ARMZ | 2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages | Analog Devices Inc | AD5324ARM-REEL7 vs AD5324ARMZ |
AD5324ARM-REEL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | AD5324ARM-REEL7 vs AD5324ARM-REEL7 |