Part Details for AD5328BRU by Analog Devices Inc
Overview of AD5328BRU by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5328BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Octal, 12 Bit, 16 Pin, TSSOP | 9 |
|
$14.1300 / $18.8400 | Buy Now |
|
Rochester Electronics | AD5328 - 2.5V to 5.5V Octal Voltage Output 12-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2507 |
|
$12.5600 / $14.7800 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT 2.5V OCTAL 16-TSSOP | 1710 |
|
RFQ | |
|
Win Source Electronics | IC DAC 12BIT 2.5V OCTAL 16-TSSOP | 40000 |
|
$3.2980 / $4.9460 | Buy Now |
Part Details for AD5328BRU
AD5328BRU CAD Models
AD5328BRU Part Data Attributes:
|
AD5328BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5328BRU
Analog Devices Inc
2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5328BRU
This table gives cross-reference parts and alternative options found for AD5328BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5328BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5328BRU-REEL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5328BRU vs AD5328BRU-REEL7 |
AD5328BRUZ-REEL7 | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | Analog Devices Inc | AD5328BRU vs AD5328BRUZ-REEL7 |
AD5328BRUZ-REEL | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | Analog Devices Inc | AD5328BRU vs AD5328BRUZ-REEL |
AD5328BRUZ | 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP | Analog Devices Inc | AD5328BRU vs AD5328BRUZ |