There are no models available for this part yet.
Overview of AD5337BRMZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5337BRMZ-REEL7 | Analog Devices | Dual 8-Bit DAC, 2Wire ITF 2.5v | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5337BRMZ | Analog Devices | Dual 8-Bit DAC, 2Wire ITF 2.5v |
Price & Stock for AD5337BRMZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD5337BRMZ-REEL7TR-ND
|
DigiKey | IC DAC 8BIT V-OUT 8MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6000 / $3.7244 | Buy Now | |
DISTI #
584-AD5337BRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs RoHS: Compliant | 0 |
|
$3.7800 / $3.9200 | Order Now | |
Analog Devices Inc | Dual 8-Bit DAC, 2Wire ITF 2.5v Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.6000 / $5.8500 | Buy Now | ||
DISTI #
AD5337BRMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.7600 | Buy Now |
CAD Models for AD5337BRMZ-REEL7 by Analog Devices Inc
Part Data Attributes for AD5337BRMZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
RM-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5.499 V
|
Analog Output Voltage-Min
|
0.001 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Max
|
8 µs
|
Settling Time-Nom (tstl)
|
6 µs
|
Supply Current-Max
|
0.375 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for AD5337BRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5337BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5337BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5337BRMZ-REEL | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs | Analog Devices Inc | AD5337BRMZ-REEL7 vs AD5337BRMZ-REEL |
AD5337BRMZ | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs | Analog Devices Inc | AD5337BRMZ-REEL7 vs AD5337BRMZ |
AD5337BRM | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD5337BRMZ-REEL7 vs AD5337BRM |
AD5337BRM-REEL | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD5337BRMZ-REEL7 vs AD5337BRM-REEL |
AD5337BRM-REEL7 | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD5337BRMZ-REEL7 vs AD5337BRM-REEL7 |
Related Parts for AD5337BRMZ-REEL7
-
AD7864ASZ-2REELAnalog to Digital Converters
-
AD7391AR-REELDigital to Analog Converters
-
AD8130ARZ-REELOther Analog ICs
-
AD8617ACPZ-R2Operational Amplifiers
-
AD5232BRU10Digital Potentiometers
-
AD8276BRZInstrumentation Amplifiers
-
AD1853JRSZRLOther Consumer ICs
-
AD8312ACBZ-P7Other Telecom ICs
-
AD8561ANZComparators