-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5338ARMZ-1-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
79 In Stock |
|
$3.7683 / $6.9000 | Buy Now |
DISTI #
584-AD5338ARMZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs RoHS: Compliant | 112 |
|
$3.9100 / $6.8900 | Buy Now |
DISTI #
E54:1762_01952079
|
Arrow Electronics | DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 14 |
|
$3.3970 / $4.8660 | Buy Now |
|
Analog Devices Inc | ual 10Bit D/A, in MSOP, I2C In Min Qty: 1 Package Multiple: 50 | 5366 |
|
$3.7683 / $6.9000 | Buy Now |
DISTI #
26128674
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 5250 |
|
$3.6795 / $4.4154 | Buy Now |
DISTI #
26744734
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$3.3970 / $4.8660 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8 | 423 |
|
$4.0095 / $7.2900 | Buy Now |
|
Rochester Electronics | AD5338 - Dual, 10-Bit nanoDAC with Reference, I2C Interface RoHS: Compliant Status: Active Min Qty: 1 | 10011 |
|
$3.5600 / $4.1900 | Buy Now |
DISTI #
AD5338ARMZ-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.7500 / $3.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5338ARMZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5338ARMZ-1
Analog Devices Inc
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.375 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5338ARMZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5338ARMZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5338ARMZ-1REEL7 | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs | Analog Devices Inc | AD5338ARMZ-1 vs AD5338ARMZ-1REEL7 |
AD5338ARM | SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD5338ARMZ-1 vs AD5338ARM |
AD5338ARM | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs | Analog Devices Inc | AD5338ARMZ-1 vs AD5338ARM |
AD5338ARMZ | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs | Analog Devices Inc | AD5338ARMZ-1 vs AD5338ARMZ |
AD5338ARMZ-1REEL7 | SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD5338ARMZ-1 vs AD5338ARMZ-1REEL7 |
AD5338ARMZ-1 | SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD5338ARMZ-1 vs AD5338ARMZ-1 |
AD5338ARM-REEL7 | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD5338ARMZ-1 vs AD5338ARM-REEL7 |