-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-Channel, 14-Bit, Serial Input, Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5371BSTZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 80LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
10 In Stock |
|
$102.3021 / $115.5800 | Buy Now |
DISTI #
584-AD5371BSTZ
|
Mouser Electronics | Digital to Analog Converters - DAC 40-CH 14-bit Serial bipolar DAC I.C. RoHS: Compliant | 5 |
|
$102.3100 / $117.9000 | Buy Now |
|
Analog Devices Inc | 40-CH 14-bit Serial bipolar DA Min Qty: 1 Package Multiple: 1 | 420 |
|
$71.7800 / $115.5800 | Buy Now |
DISTI #
35256529
|
Verical | DAC 40-CH Resistor-String 14-bit 80-Pin LQFP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 414 |
|
$99.1282 / $108.9014 | Buy Now |
|
Rochester Electronics | AD5371 - 40-Channel, 14-Bit Serial Input, Voltage-Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$95.8400 / $112.7600 | Buy Now |
DISTI #
AD5371BSTZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 6 | 0 |
|
$101.1100 / $115.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5371BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5371BSTZ
Analog Devices Inc
40-Channel, 14-Bit, Serial Input, Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BDD, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15.1 V | |
Analog Output Voltage-Min | -15.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 30 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD5371BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5371BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9912ABCPZ | 1 GSPS Direct Digital Synthesizer with 14-Bit DAC | Analog Devices Inc | AD5371BSTZ vs AD9912ABCPZ |
AD9912ABCPZ-REEL7 | 1 GSPS Direct Digital Synthesizer with 14-Bit DAC | Analog Devices Inc | AD5371BSTZ vs AD9912ABCPZ-REEL7 |
AD5373BSTZ | 32-Channel, 14-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5371BSTZ vs AD5373BSTZ |
AD5373BSTZ-REEL | 32-Channel, 14-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5371BSTZ vs AD5373BSTZ-REEL |