Part Details for AD54-1430P-5 by Quantum Storage Systems
Overview of AD54-1430P-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5405YCPZ-REEL7 | Analog Devices | Dual 12-bit Parallel Iout DAC | |
AD5426YRMZ-REEL | Analog Devices | 18-IOUT DAC WITH SERIAL ITF I. | |
AD5432YRMZ | Analog Devices | 10-IOUT DAC WITH SERIAL ITF I. |
Price & Stock for AD54-1430P-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7266
|
Newark | Add-On Kit, 5 Shelf, 30" X 14" X 54"/Grn, Shelving Unit Type:Wire Shelving, Height:54", Width:14", Length:30", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage Wr54-1430P-5 Shelving Starter Kit Rohs Compliant: Yes |Quantum Storage AD54-1430P-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$414.6600 | Buy Now |