Part Details for AD54-1448SG by Quantum Storage Systems
Overview of AD54-1448SG by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD54-1448SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC2760
|
Newark | Solid Shelving, Add-On Kit, 4Shelves, Shelving Unit Type:Open Shelving, Height:54", Width:14", Length:48", Shelf Unit Material:Steel, Load Capacity:600Lb, For Use With:Quantum Storage 54-1448Sg Starter Units, Product Range:- Rohs Compliant: Yes |Quantum Storage AD54-1448SG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$1,042.3500 | Buy Now |