There are no models available for this part yet.
Overview of AD54-3042P-5 by Quantum Storage Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5405YCPZ-REEL7 | Analog Devices | Dual 12-bit Parallel Iout DAC | |
AD5426YRMZ-REEL | Analog Devices | 18-IOUT DAC WITH SERIAL ITF I. | |
AD5432YRMZ | Analog Devices | 10-IOUT DAC WITH SERIAL ITF I. |
Price & Stock for AD54-3042P-5 by Quantum Storage Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AC2993
|
Newark | Shelving, Add-On Kit, Proform, 5Shelves, Shelving Unit Type:Open Shelving, Height:54", Width:30", Length:42", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage 54-3042P-5 Starter Units, Product Range:- Rohs Compliant: Yes |Quantum Storage AD54-3042P-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$885.7500 | Buy Now |