-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit High Bandwidth Multiplying DAC''s with Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5443YRMZ-REEL | Analog Devices | 12-BIT IOUT DAC WITH SERIAL IT | |
AD5443YRMZ-REEL7 | Analog Devices | 12-BIT IOUT DAC WITH SERIAL IT | |
AD5443YRMZ | Analog Devices | 12-BIT IOUT DAC WITH SERIAL IT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5443YRMZ-REELCT-ND
|
DigiKey | IC DAC 12BIT A-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2821 In Stock |
|
$4.7125 / $10.7300 | Buy Now |
DISTI #
584-AD5443YRMZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT IOUT DAC WITH SERIAL ITF I.C. RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
|
Analog Devices Inc | 12-BIT IOUT DAC WITH SERIAL IT Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$4.7125 / $10.7300 | Buy Now |
DISTI #
AD5443YRMZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.9300 | Buy Now |
|
Win Source Electronics | IC DAC 12BIT A-OUT 10MSOP | 14000 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5443YRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5443YRMZ-REEL
Analog Devices Inc
12-Bit High Bandwidth Multiplying DAC''s with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 5 MM, ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.16 µs | |
Settling Time-Nom (tstl) | 0.09 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5443YRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5443YRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5443YRMZ-REEL7 | 12-Bit High Bandwidth Multiplying DAC''s with Serial Interface | Analog Devices Inc | AD5443YRMZ-REEL vs AD5443YRMZ-REEL7 |
AD5443YRM | 12-Bit High Bandwidth Multiplying DAC''s with Serial Interface | Analog Devices Inc | AD5443YRMZ-REEL vs AD5443YRM |
AD5443YRMZ | 12-Bit High Bandwidth Multiplying DAC''s with Serial Interface | Analog Devices Inc | AD5443YRMZ-REEL vs AD5443YRMZ |
AD5443YRM-REEL | 12-Bit High Bandwidth Multiplying DAC''s with Serial Interface | Analog Devices Inc | AD5443YRMZ-REEL vs AD5443YRM-REEL |
AD5443YRM-REEL7 | 12-Bit High Bandwidth Multiplying DAC''s with Serial Interface | Analog Devices Inc | AD5443YRMZ-REEL vs AD5443YRM-REEL7 |