Part Details for AD5444YRM by Analog Devices Inc
Overview of AD5444YRM by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5444YRMZ-REEL7 | Analog Devices | 12-bit Serial Iout DAC | |
AD5444YRMZ | Analog Devices | 12-bit Serial Iout DAC |
Price & Stock for AD5444YRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 10 Pin, TSSOP | 87 |
|
$3.9000 / $9.0000 | Buy Now |
|
Rochester Electronics | AD5444 - 12-Bit High Bandwidth Multiplying DAC with Serial Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32506 |
|
$4.0000 / $4.7100 | Buy Now |
Part Details for AD5444YRM
AD5444YRM CAD Models
AD5444YRM Part Data Attributes
|
AD5444YRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5444YRM
Analog Devices Inc
12-Bit High Bandwidth Multiplying DAC with Serial Interface including a Serial Data Output line
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.11 µs | |
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5444YRM
This table gives cross-reference parts and alternative options found for AD5444YRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5444YRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5444YRM-REEL7 | SERIAL INPUT LOADING, 0.1us SETTLING TIME, 12-BIT DAC, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | AD5444YRM vs AD5444YRM-REEL7 |
AD5444YRMZ | 12-Bit High Bandwidth Multiplying DAC with Serial Interface including a Serial Data Output line | Analog Devices Inc | AD5444YRM vs AD5444YRMZ |
AD5444YRMZ-REEL | SERIAL INPUT LOADING, 0.1us SETTLING TIME, 12-BIT DAC, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | Analog Devices Inc | AD5444YRM vs AD5444YRMZ-REEL |
AD5444YRM-REEL | SERIAL INPUT LOADING, 0.1us SETTLING TIME, 12-BIT DAC, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | AD5444YRM vs AD5444YRM-REEL |