-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6495
|
Newark | Op-Amp, 1Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD548JRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 184 |
|
$3.4800 / $6.7800 | Buy Now |
DISTI #
AD548JRZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2889 In Stock |
|
$3.2911 / $6.5600 | Buy Now |
DISTI #
584-AD548JRZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps Precision, Low Power BiFET Op Amp RoHS: Compliant | 18570 |
|
$3.2800 / $6.5200 | Buy Now |
|
Analog Devices Inc | LOW POWER BIFET OP AMP IC Min Qty: 1 Package Multiple: 750 | 828 |
|
$2.4000 / $6.5600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ 8SOIC | 1328 |
|
RFQ | |
DISTI #
4019439RL
|
element14 Asia-Pacific | OP-AMP, 1MHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 184 |
|
$3.3832 / $5.6877 | Buy Now |
DISTI #
4019439
|
element14 Asia-Pacific | OP-AMP, 1MHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 184 |
|
$3.3832 / $6.8545 | Buy Now |
DISTI #
4019439
|
Farnell | OP-AMP, 1MHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 184 |
|
$3.3967 / $6.4688 | Buy Now |
DISTI #
4019439RL
|
Farnell | OP-AMP, 1MHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 184 |
|
$3.3967 / $5.3574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD548JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD548JRZ-REEL7
Analog Devices Inc
Precision, Low Power BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 150000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD548JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD548JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD548JRZ-REEL | OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD548JRZ-REEL7 vs AD548JRZ-REEL |
AD548JR-REEL7 | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD548JRZ-REEL7 vs AD548JR-REEL7 |
AD548JR | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD548JRZ-REEL7 vs AD548JR |
AD548JRZ | Precision, Low Power BiFET Op Amp | Analog Devices Inc | AD548JRZ-REEL7 vs AD548JRZ |
AD548JRZ-REEL | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD548JRZ-REEL7 vs AD548JRZ-REEL |