Part Details for AD5532BBCZ-1 by Analog Devices Inc
Overview of AD5532BBCZ-1 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5532BBCZ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5532BBCZ-1-ND
|
DigiKey | IC DAC 14BIT V-OUT 74CSPBGA Min Qty: 4 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$141.8660 / $151.4650 | Buy Now |
DISTI #
584-AD5532BBCZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC 32 CHANNEL, 14-BIT DAC & SHA I.C. RoHS: Compliant | 0 |
|
$139.9200 / $148.7100 | Order Now |
|
Analog Devices Inc | 32 CHANNEL, 14-BIT DAC & SHA I Min Qty: 1 Package Multiple: 1 | 805 |
|
$100.3300 / $148.4100 | Buy Now |
|
Rochester Electronics | AD5532 - 32-Channel, 14-Bit DAC with Precision INFINITE Sample-and-Hold Mode RoHS: Compliant Status: Active Min Qty: 1 | 2697 |
|
$130.9100 / $154.0100 | Buy Now |
|
Ameya Holding Limited | IC DAC 14BIT 32CH BIPO 74-CSPBGA | 69 |
|
RFQ |
Part Details for AD5532BBCZ-1
AD5532BBCZ-1 CAD Models
AD5532BBCZ-1 Part Data Attributes
|
AD5532BBCZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5532BBCZ-1
Analog Devices Inc
32-Channel 14-bit Bipolar Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-74 | |
Pin Count | 74 | |
Manufacturer Package Code | BC-74 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 13 V | |
Analog Output Voltage-Min | -13 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B74 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 74 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for AD5532BBCZ-1
This table gives cross-reference parts and alternative options found for AD5532BBCZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5532BBCZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5532BBC-1 | 32-Channel 14-bit Bipolar Voltage-Output DAC Package: 74 ball CSPBGA; No of Pins: 74; Temperature Range: INDUSTRIAL; Container: 189/Tray | Analog Devices Inc | AD5532BBCZ-1 vs AD5532BBC-1 |