Converters
AD5542BRZ
Analog Devices Inc
Description: 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC

Overview of AD5542BRZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5542BRZ-REEL7 Analog Devices 16-Bit DAC BiPolar V-Out
AD5542BRZ Analog Devices 16-Bit DAC BiPolar V-Out

Price & Stock for AD5542BRZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6514
Newark Dac, 16Bit, Nsoic-14, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices AD5542BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 36
  • 1 $31.5500
  • 5 $29.8800
  • 10 $28.2000
  • 25 $27.4300
  • 50 $26.6600
  • 112 $25.8800
  • 280 $25.1100
$25.1100 / $31.5500 Buy Now
DISTI # AD5542BRZ-ND
DigiKey IC DAC 16BIT V-OUT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 136
In Stock
  • 1 $35.8400
  • 10 $27.0630
  • 25 $24.8164
  • 100 $22.3119
  • 250 $21.6625
$21.6625 / $35.8400 Buy Now
DISTI # 584-AD5542BRZ
Mouser Electronics Digital to Analog Converters - DAC 16-Bit DAC BiPolar V-Out RoHS: Compliant 598
  • 1 $33.8400
  • 10 $26.8200
  • 25 $22.2900
  • 112 $21.6600
$21.6600 / $33.8400 Buy Now
Analog Devices Inc 16-Bit DAC BiPolar V-Out Package Multiple: 56 552
  • 1 $35.8400
  • 10 $27.0630
  • 25 $24.8164
  • 100 $22.3119
  • 250 $21.6625
  • 1,000 $16.4700
$16.4700 / $35.8400 Buy Now
DISTI # 26616096
Verical DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Americas - 504
  • 56 $22.2500
$22.2500 Buy Now
DISTI # 77261844
Verical DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 Americas - 119
  • 1 $32.5900
$32.5900 Buy Now
DISTI # 66405040
Verical DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2303 Americas - 12
  • 12 $22.2500
$22.2500 Buy Now
Quest Components   3
  • 1 $24.0800
$24.0800 Buy Now
DISTI # AD5542BRZ
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 56 0
  • 56 $24.2100
  • 100 $23.5700
  • 500 $22.9600
  • 1,000 $22.6600
$22.6600 / $24.2100 Buy Now

CAD Models for AD5542BRZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5542BRZ by Analog Devices Inc

AD5542BRZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012AB, SOIC-14
Pin Count
14
Manufacturer Package Code
R-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
4.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Linearity Error-Max (EL)
0.0031%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Settling Time-Nom (tstl)
1 µs
Supply Current-Max
1.1 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. AD5542BRZ
    Analog Devices Inc
    2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
    VS

Alternate Parts for AD5542BRZ

This table gives cross-reference parts and alternative options found for AD5542BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5542BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5542BR-REEL7 IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14, Digital to Analog Converter Analog Devices Inc AD5542BRZ vs AD5542BR-REEL7
AD5542BR 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC Analog Devices Inc AD5542BRZ vs AD5542BR
MAX542BCSD-T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products AD5542BRZ vs MAX542BCSD-T
MAX542BESD+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products AD5542BRZ vs MAX542BESD+T
MAX542BESD D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products AD5542BRZ vs MAX542BESD
MAX542BESD+ +5V, Serial-Input, Voltage-Output 16-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc AD5542BRZ vs MAX542BESD+
MAX542BCSD+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products AD5542BRZ vs MAX542BCSD+T
MAX542BESD-T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products AD5542BRZ vs MAX542BESD-T
MAX542BCSD D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products AD5542BRZ vs MAX542BCSD
MAX542BCSD+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products AD5542BRZ vs MAX542BCSD+
Part Number Description Manufacturer Compare
DAC8831IRGYRG4 SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PQCC14, PLASTIC, QFN-14 Texas Instruments AD5542BRZ vs DAC8831IRGYRG4
AD5542AR SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14 Analog Devices Inc AD5542BRZ vs AD5542AR
DAC8831ICRGYT 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85 Texas Instruments AD5542BRZ vs DAC8831ICRGYT
MAX542CCPD+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products AD5542BRZ vs MAX542CCPD+
MAX542ACSD-T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products AD5542BRZ vs MAX542ACSD-T
AD5542BR-REEL7 IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14, Digital to Analog Converter Analog Devices Inc AD5542BRZ vs AD5542BR-REEL7
MAX542BEPD D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products AD5542BRZ vs MAX542BEPD
AD5542ARZ-REEL7 SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 Analog Devices Inc AD5542BRZ vs AD5542ARZ-REEL7
MAX542CCSD+T +5V, Serial-Input, Voltage-Output 16-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc AD5542BRZ vs MAX542CCSD+T
MAX542AESD+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products AD5542BRZ vs MAX542AESD+

Related Parts for AD5542BRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5542BRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5542BRZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5542BRZ would you like to use for your alert(s)?
  • Please alert me when AD5542BRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5542BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5542BRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5542BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5542BRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5542BRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: